Similar

SP8K24FRATB | |
|---|---|
DigiKey Part Number | SP8K24FRATBTR-ND - Tape & Reel (TR) SP8K24FRATBCT-ND - Cut Tape (CT) SP8K24FRATBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP8K24FRATB |
Description | MOSFET 2N-CH 45V 6A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 45V 6A (Ta) 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SP8K24FRATB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 45V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 21.6nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48062 € | 1.201,55 € |
| 5.000 | 0,44809 € | 2.240,45 € |
| 7.500 | 0,44481 € | 3.336,07 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |



