RXH070N03TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8K1TB

DigiKey Part Number
SP8K1TBTR-ND - Tape & Reel (TR)
SP8K1TBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SP8K1TB
Description
MOSFET 2N-CH 30V 5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 5A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5A
Rds On (Max) @ Id, Vgs
51mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
230pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.780
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,78100 €7,81 €
1000,51850 €51,85 €
5000,40576 €202,88 €
1.0000,36947 €369,47 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33019 €825,47 €
5.0000,30591 €1.529,55 €
7.5000,29354 €2.201,55 €
12.5000,28610 €3.576,25 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €