SP8J1TB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 10.707
Unit Price: 1,64000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 14.390
Unit Price: 1,07000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6.398
Unit Price: 1,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.991
Unit Price: 0,94000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 55
Unit Price: 1,88000 €
Datasheet
Mosfet Array 30V 5A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP8J1TB

DigiKey Part Number
SP8J1TBCT-ND - Cut Tape (CT)
SP8J1TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP8J1TB
Description
MOSFET 2P-CH 30V 5A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 5A 2W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5A
Rds On (Max) @ Id, Vgs
42mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
16nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
1400pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.