
SMR003RXF | |
|---|---|
DigiKey Part Number | SMR003RXF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMR003RXF |
Description | RES SMD 1% 0.02W 010005 |
Customer Reference | |
Detailed Description | ±1% 0.02W Chip Resistor 009005 (0301 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SMR003RXF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 009005 (0301 Metric) | |
Size / Dimension | 0.012" L x 0.006" W (0.30mm x 0.15mm) | |
Height - Seated (Max) | 0.005" (0.12mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,23212 € | 9.284,80 € |
| Unit Price without VAT: | 0,23212 € |
|---|---|
| Unit Price with VAT: | 0,27622 € |

