
SMLZN4WBGUW1 | |
|---|---|
DigiKey Part Number | 846-SMLZN4WBGUW1TR-ND - Tape & Reel (TR) 846-SMLZN4WBGUW1CT-ND - Cut Tape (CT) 846-SMLZN4WBGUW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLZN4WBGUW1 |
Description | LED WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.3V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMLZN4WBGUW1 Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2-PLCC |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,71200 € | 7,12 € |
| 100 | 0,52930 € | 52,93 € |
| 500 | 0,44804 € | 224,02 € |
| 1.000 | 0,42145 € | 421,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39889 € | 797,78 € |
| 4.000 | 0,37977 € | 1.519,08 € |
| 6.000 | 0,36998 € | 2.219,88 € |
| 10.000 | 0,35892 € | 3.589,20 € |
| 14.000 | 0,35235 € | 4.932,90 € |
| 20.000 | 0,34595 € | 6.919,00 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

