Blue 470nm LED Indication - Discrete 3.3V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLZ24BN3TT86C

DigiKey Part Number
846-SMLZ24BN3TT86CTR-ND - Tape & Reel (TR)
846-SMLZ24BN3TT86CCT-ND - Cut Tape (CT)
846-SMLZ24BN3TT86CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLZ24BN3TT86C
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q101
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,65200 €6,52 €
1000,48250 €48,25 €
5000,40704 €203,52 €
1.0000,38235 €382,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,36139 €722,78 €
4.0000,34361 €1.374,44 €
6.0000,33450 €2.007,00 €
10.0000,32423 €3.242,30 €
14.0000,31812 €4.453,68 €
20.0000,31216 €6.243,20 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €