SMLZ14BGTT86 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 1.074
Unit Price: 0,56000 €
Datasheet
Blue 470nm LED Indication - Discrete 3.3V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLZ14BGTT86

DigiKey Part Number
846-1164-2-ND - Tape & Reel (TR)
846-1164-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMLZ14BGTT86
Description
LED BLUE CLEAR P-LCC-2 SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SMLZ14BGTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes