
SMLZ13WBDCW1A | |
|---|---|
DigiKey Part Number | 846-1038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLZ13WBDCW1A |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Mfr | Lens Size 2.40mm Dia |
Series | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color White | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Diffused | Height (Max) 2.05mm |
Millicandela Rating | Base Product Number |

