
SMLXA4WBETW1 | |
|---|---|
DigiKey Part Number | SMLXA4WBETW1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLXA4WBETW1 |
Description | LED WHITE DIFFUSED 1608 SMD R/A |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Mounting Type |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color White | Size / Dimension 4.00mm L x 2.20mm W |
Lens Transparency Diffused | Height (Max) 2.25mm |
Millicandela Rating | Base Product Number |

