
SMLT12WBC7W1 | |
|---|---|
DigiKey Part Number | SMLT12WBC7W1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLT12WBC7W1 |
Description | LED WHITE DIFFUSED 1608 SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Category | Millicandela Rating |
Mfr | Lens Style Rectangle with Flat Top |
Series | Voltage - Forward (Vf) (Typ) 2.9V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Obsolete | Mounting Type |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color White | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.75mm |

