Similar

SMLP13EC8TT86 | |
|---|---|
DigiKey Part Number | 846-1113-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLP13EC8TT86 |
Description | LED GREEN CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMLP13EC8TT86 Models |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLP14ECNWT86 | Rohm Semiconductor | 3.978 | 846-SMLP14ECNWT86CT-ND | 0,94000 € | Similar |


