
SMLN34RGB1W1C | |
|---|---|
DigiKey Part Number | SMLN34RGB1W1CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLN34RGB1W1C |
Description | LED RGB CLEAR 1104 R/A SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 2.8V Green, 2.9V Blue 1104 (2710 Metric) |
Category | Voltage - Forward (Vf) (Typ) 1.9V Red, 2.8V Green, 2.9V Blue |
Mfr | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Wavelength - Dominant |
Part Status Obsolete | Package / Case 1104 (2710 Metric) |
Color | Supplier Device Package |
Lens Color Colorless | Size / Dimension 2.70mm L x 0.95mm W |
Lens Transparency Clear | Height (Max) 0.60mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |

