
SMLMN2WB1CW1 | |
|---|---|
DigiKey Part Number | 846-SMLMN2WB1CW1TR-ND - Tape & Reel (TR) 846-SMLMN2WB1CW1CT-ND - Cut Tape (CT) 846-SMLMN2WB1CW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLMN2WB1CW1 |
Description | LED WHITE 2012 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLMN2WB1CW1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,22630 € | 22,63 € |
| 500 | 0,18650 € | 93,25 € |
| 1.000 | 0,17342 € | 173,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15659 € | 469,77 € |
| 6.000 | 0,14802 € | 888,12 € |
| 9.000 | 0,14362 € | 1.292,58 € |
| 15.000 | 0,13865 € | 2.079,75 € |
| 21.000 | 0,13570 € | 2.849,70 € |
| 30.000 | 0,13282 € | 3.984,60 € |

