SMLM12CBC7W1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 7.273
Unit Price: 0,42000 €
Datasheet
LED Indication - Discrete 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLM12CBC7W1

DigiKey Part Number
SMLM12CBC7W1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLM12CBC7W1
Description
LED BLUE 0805 SMD
Customer Reference
Detailed Description
LED Indication - Discrete 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
-
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
-
Lens Size
-
Voltage - Forward (Vf) (Typ)
-
Current - Test
-
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes