Similar

SMLK28WBJCW1 | |
|---|---|
DigiKey Part Number | 846-1071-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLK28WBJCW1 |
Description | LED SML COOL WHITE 8000K 1808 |
Customer Reference | |
Detailed Description | LED Lighting SML White, Cool 8000K 3.9V 90mA 4-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | SMLK28WBJCW1 Models |
Category | Voltage - Forward (Vf) (Typ) 3.9V |
Mfr | Lumens/Watt @ Current - Test 60 lm/W |
Series | Current - Max 150mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 4-SMD, Flat Leads |
Color | Supplier Device Package 1808 (4520) |
CCT (K) 8000K | Size / Dimension 0.157" L x 0.079" W (4.00mm x 2.00mm) |
Flux @ 25°C, Current - Test 21lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 90mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLK28WBNCW1 | Rohm Semiconductor | 1.097 | 846-SMLK28WBNCW1CT-ND | 2,16000 € | Similar |


