SMLK18WBNCW1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLK18WBNCW1

DigiKey Part Number
846-SMLK18WBNCW1TR-ND - Tape & Reel (TR)
846-SMLK18WBNCW1CT-ND - Cut Tape (CT)
846-SMLK18WBNCW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLK18WBNCW1
Description
LED WHITE CLEAR 4520 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.9V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SMLK18WBNCW1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.50mm x 1.50mm
Voltage - Forward (Vf) (Typ)
3.9V
Current - Test
90mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
4.00mm L x 2.00mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.739
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,43900 €14,39 €
1001,10510 €110,51 €
5000,95816 €479,08 €
1.0000,91024 €910,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,86966 €1.739,32 €
4.0000,83531 €3.341,24 €
6.0000,81773 €4.906,38 €
10.0000,79790 €7.979,00 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €