


SMLD12EN1WT86 | |
|---|---|
DigiKey Part Number | 846-SMLD12EN1WT86TR-ND - Tape & Reel (TR) 846-SMLD12EN1WT86CT-ND - Cut Tape (CT) 846-SMLD12EN1WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLD12EN1WT86 |
Description | LED GREEN DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLD12EN1WT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 3V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,33510 € | 33,51 € |
| 500 | 0,27950 € | 139,75 € |
| 1.000 | 0,26126 € | 261,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23781 € | 713,43 € |
| 6.000 | 0,22588 € | 1.355,28 € |
| 9.000 | 0,21976 € | 1.977,84 € |
| 15.000 | 0,21285 € | 3.192,75 € |
| 21.000 | 0,20875 € | 4.383,75 € |
| 30.000 | 0,20475 € | 6.142,50 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |











