


SMLD12E2N1WT86 | |
|---|---|
DigiKey Part Number | 846-SMLD12E2N1WT86TR-ND - Tape & Reel (TR) 846-SMLD12E2N1WT86CT-ND - Cut Tape (CT) 846-SMLD12E2N1WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLD12E2N1WT86 |
Description | LED BLUE-GREEN DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue-Green 505nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLD12E2N1WT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,53900 € | 5,39 € |
| 100 | 0,39560 € | 39,56 € |
| 500 | 0,33178 € | 165,89 € |
| 1.000 | 0,31085 € | 310,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28396 € | 851,88 € |
| 6.000 | 0,27028 € | 1.621,68 € |
| 9.000 | 0,26327 € | 2.369,43 € |
| 15.000 | 0,25535 € | 3.830,25 € |
| 21.000 | 0,25065 € | 5.263,65 € |
| 30.000 | 0,24607 € | 7.382,10 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |



