


SMLD12BN1WT86 | |
|---|---|
DigiKey Part Number | SMLD12BN1WT86TR-ND - Tape & Reel (TR) SMLD12BN1WT86CT-ND - Cut Tape (CT) SMLD12BN1WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLD12BN1WT86 |
Description | LED BLUE DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLD12BN1WT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22900 € | 2,29 € |
| 100 | 0,18460 € | 18,46 € |
| 1.000 | 0,14909 € | 149,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11038 € | 331,14 € |
| 6.000 | 0,10383 € | 622,98 € |
| 9.000 | 0,10047 € | 904,23 € |
| 15.000 | 0,09667 € | 1.450,05 € |
| 21.000 | 0,09441 € | 1.982,61 € |
| 30.000 | 0,09221 € | 2.766,30 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |










