SMLC14WBEPW1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 660.166
Unit Price: 0,33000 €
Datasheet
Image for SMLC14WBEPW1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLC14WBEPW1

DigiKey Part Number
SMLC14WBEPW1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLC14WBEPW1
Description
LED WHITE DIFFUSED 3810 SMD R/A
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.80mm L x 1.00mm W
Height (Max)
0.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes