SMLA13BDTT86 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.363
Unit Price: 0,78000 €
Datasheet
Blue 470nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLA13BDTT86

DigiKey Part Number
846-SMLA13BDTT86TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLA13BDTT86
Description
LED BLUE CLEAR 1611 SMD R/A
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SMLA13BDTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.55mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.15mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes