White LED Indication - Discrete 2.9V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLA12WBC7W1KQ

DigiKey Part Number
846-SMLA12WBC7W1KQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLA12WBC7W1KQ
Description
LED WHITE DIFFUSED 1611 SMD R/A
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SMLA12WBC7W1KQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.20mm x 0.55mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.15mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.