
SML022BUTT86 | |
|---|---|
DigiKey Part Number | 846-SML022BUTT86TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML022BUTT86 |
Description | LED BLUE/RED CLEAR 1210 SMD |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 624nm Red LED Indication - Discrete 3.2V Blue, 2V Red 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML022BUTT86 Models |
Category | Lens Size 2.30mm x 2.10mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V Blue, 2V Red |
Series | Current - Test 20mA Blue, 20mA Red |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 1210 (3225 Metric) |
Configuration Independent | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.00mm L x 2.50mm W |
Lens Transparency Clear | Height (Max) 1.50mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |

