


SML012ENTT86 | |
|---|---|
DigiKey Part Number | 846-SML012ENTT86TR-ND - Tape & Reel (TR) 846-SML012ENTT86CT-ND - Cut Tape (CT) 846-SML012ENTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML012ENTT86 |
Description | LED GREEN CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML012ENTT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,25700 € | 12,57 € |
| 100 | 0,95850 € | 95,85 € |
| 500 | 0,82648 € | 413,24 € |
| 1.000 | 0,78341 € | 783,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,73639 € | 1.840,97 € |
| 5.000 | 0,70711 € | 3.535,55 € |
| 7.500 | 0,69212 € | 5.190,90 € |
| 12.500 | 0,67521 € | 8.440,12 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

