Similar
Direct

SML012BCTT86 | |
|---|---|
DigiKey Part Number | SML012BCTT86-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML012BCTT86 |
Description | LED BLUE CLEAR 3020 SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.3V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Lens Size 2.30mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 468nm |
Color | Package / Case 1208 (3020 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.00mm L x 2.00mm W |
Lens Transparency Clear | Height (Max) 1.50mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML013BNTT86 | Rohm Semiconductor | 4.097 | 846-SML013BNTT86CT-ND | 1,10000 € | Similar |
| 5973602507F | Dialight | 607 | 350-2332-1-ND | 1,65000 € | Direct |



