SML012BC4TT86 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.203
Unit Price: 1,12000 €
Datasheet

Similar


Broadcom Limited
In Stock: 18.134
Unit Price: 0,93000 €
Datasheet
Blue LED Indication - Discrete 3.2V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML012BC4TT86

DigiKey Part Number
846-SML012BC4TT86TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML012BC4TT86
Description
LED BLUE CLEAR 3020 SMD
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3.2V 1208 (3020 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML012BC4TT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
468nm
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes