
SML-Z14FTT86A | |
|---|---|
DigiKey Part Number | 846-SML-Z14FTT86ATR-ND - Tape & Reel (TR) 846-SML-Z14FTT86ACT-ND - Cut Tape (CT) 846-SML-Z14FTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-Z14FTT86A |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-PLCC |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.20mm L x 2.80mm W |
Lens Transparency Clear | Height (Max) 2.05mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,33070 € | 33,07 € |
| 500 | 0,27566 € | 137,83 € |
| 1.000 | 0,25758 € | 257,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24223 € | 484,46 € |
| 4.000 | 0,22921 € | 916,84 € |
| 6.000 | 0,22253 € | 1.335,18 € |
| 10.000 | 0,21499 € | 2.149,90 € |
| 14.000 | 0,21051 € | 2.947,14 € |
| 20.000 | 0,20613 € | 4.122,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

