SML-Z14F4TT86 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 34.435
Unit Price: 0,35000 €
Datasheet
Green 565nm LED Indication - Discrete 2.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-Z14F4TT86

DigiKey Part Number
846-1042-2-ND - Tape & Reel (TR)
846-1042-1-ND - Cut Tape (CT)
846-1042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-Z14F4TT86
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 565nm LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SML-Z14F4TT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
50mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23929 €478,58 €
4.0000,22649 €905,96 €
6.0000,21992 €1.319,52 €
10.0000,21251 €2.125,10 €
14.0000,20811 €2.913,54 €
20.0000,20381 €4.076,20 €
Manufacturers Standard Package
Unit Price without VAT:0,23929 €
Unit Price with VAT:0,28476 €