SML-P14RWT86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-P14RWT86

DigiKey Part Number
846-SML-P14RWT86TR-ND - Tape & Reel (TR)
846-SML-P14RWT86CT-ND - Cut Tape (CT)
846-SML-P14RWT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P14RWT86
Description
ULTRA-SMALL AND ULTRA-THIN SURFA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 860nm (850nm ~ 870nm) 1.5V 50mA 1.8mW/sr @ 50mA 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
1.8mW/sr @ 50mA
Wavelength
860nm (850nm ~ 870nm)
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,50400 €5,04 €
1000,36980 €36,98 €
5000,30970 €154,85 €
1.0000,28999 €289,99 €
2.0000,27325 €546,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25495 €1.274,75 €
10.0000,24354 €2.435,40 €
15.0000,23770 €3.565,50 €
25.0000,23111 €5.777,75 €
35.0000,22719 €7.951,65 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €