
SML-P13PTT86R | |
|---|---|
DigiKey Part Number | 846-1197-2-ND - Tape & Reel (TR) 846-1197-1-ND - Cut Tape (CT) 846-1197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P13PTT86R |
Description | LED GREEN CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.1V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P13PTT86R Models |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0402 (1006 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,12750 € | 12,75 € |
| 500 | 0,10314 € | 51,57 € |
| 1.000 | 0,09510 € | 95,10 € |
| 2.000 | 0,08824 € | 176,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08072 € | 403,60 € |
| 10.000 | 0,07601 € | 760,10 € |
| 15.000 | 0,07360 € | 1.104,00 € |
| 25.000 | 0,07087 € | 1.771,75 € |
| 35.000 | 0,06925 € | 2.423,75 € |
| 50.000 | 0,06767 € | 3.383,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |










