
SML-P12Y3TT86R | |
|---|---|
DigiKey Part Number | 846-1195-2-ND - Tape & Reel (TR) 846-1195-1-ND - Cut Tape (CT) 846-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12Y3TT86R |
Description | LED YELLOW CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 596nm LED Indication - Discrete 2.1V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12Y3TT86R Models |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0402 (1006 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-P12YTT86 | Rohm Semiconductor | 29.757 | 846-SML-P12YTT86CT-ND | 0,31000 € | Parametric Equivalent |
| SML-P12YTT86R | Rohm Semiconductor | 23.912 | 846-1204-1-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,14800 € | 14,80 € |
| 500 | 0,12026 € | 60,13 € |
| 1.000 | 0,11111 € | 111,11 € |
| 2.000 | 0,10332 € | 206,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09477 € | 473,85 € |
| 10.000 | 0,08943 € | 894,30 € |
| 15.000 | 0,08670 € | 1.300,50 € |
| 25.000 | 0,08360 € | 2.090,00 € |
| 35.000 | 0,08176 € | 2.861,60 € |
| 50.000 | 0,07997 € | 3.998,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |









