
SML-P12Y2TT86R | |
|---|---|
DigiKey Part Number | 846-1194-2-ND - Tape & Reel (TR) 846-1194-1-ND - Cut Tape (CT) 846-1194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12Y2TT86R |
Description | LED YELLOW CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 580nm LED Indication - Discrete 2.1V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12Y2TT86R Models |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0402 (1006 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,11280 € | 11,28 € |
| 500 | 0,09090 € | 45,45 € |
| 1.000 | 0,08367 € | 83,67 € |
| 2.000 | 0,07750 € | 155,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07072 € | 353,60 € |
| 10.000 | 0,06649 € | 664,90 € |
| 15.000 | 0,06431 € | 964,65 € |
| 25.000 | 0,06186 € | 1.546,50 € |
| 35.000 | 0,06039 € | 2.113,65 € |
| 50.000 | 0,05897 € | 2.948,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |








