
SML-P12WTT86R | |
|---|---|
DigiKey Part Number | 846-1193-2-ND - Tape & Reel (TR) 846-1193-1-ND - Cut Tape (CT) 846-1193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12WTT86R |
Description | LED YELLOW CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2.1V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12WTT86R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15800 € | 1,58 € |
| 100 | 0,11120 € | 11,12 € |
| 500 | 0,08968 € | 44,84 € |
| 1.000 | 0,08257 € | 82,57 € |
| 2.000 | 0,07650 € | 153,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06852 € | 342,60 € |
| 10.000 | 0,06441 € | 644,10 € |
| 15.000 | 0,06230 € | 934,50 € |
| 25.000 | 0,05992 € | 1.498,00 € |
| 35.000 | 0,05851 € | 2.047,85 € |
| 50.000 | 0,05713 € | 2.856,50 € |
| 125.000 | 0,05407 € | 6.758,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |










