
SML-P12MTT86 | |
|---|---|
DigiKey Part Number | 846-SML-P12MTT86TR-ND - Tape & Reel (TR) 846-SML-P12MTT86CT-ND - Cut Tape (CT) 846-SML-P12MTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12MTT86 |
Description | LED GREEN CLEAR 1006 SMD |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12MTT86 Models |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Dominant |
Color | Package / Case 0402 (1006 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-P12MTT86R | Rohm Semiconductor | 20.537 | 846-1201-1-ND | 0,24000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,17130 € | 17,13 € |
| 500 | 0,13982 € | 69,91 € |
| 1.000 | 0,12945 € | 129,45 € |
| 2.000 | 0,12063 € | 241,26 € |
| 5.000 | 0,11096 € | 554,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10492 € | 1.049,20 € |
| 20.000 | 0,09980 € | 1.996,00 € |
| 30.000 | 0,09718 € | 2.915,40 € |
| 50.000 | 0,09422 € | 4.711,00 € |
| 70.000 | 0,09246 € | 6.472,20 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |











