Similar

SML-P12DTT86 | |
|---|---|
DigiKey Part Number | 846-SML-P12DTT86TR-ND - Tape & Reel (TR) 846-SML-P12DTT86CT-ND - Cut Tape (CT) 846-SML-P12DTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12DTT86 |
Description | LED ORANGE CLEAR 1006 SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12DTT86 Models |
Category | Lens Size 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Dominant |
Color | Package / Case 0402 (1006 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.00mm L x 0.60mm W |
Lens Transparency Clear | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-P12DTT86R | Rohm Semiconductor | 113.617 | 846-1200-1-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09442 € | 944,20 € |
| 20.000 | 0,08974 € | 1.794,80 € |
| 30.000 | 0,08756 € | 2.626,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |



