
SML-M13VTT86 | |
|---|---|
DigiKey Part Number | 846-1031-2-ND - Tape & Reel (TR) 846-1031-1-ND - Cut Tape (CT) 846-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-M13VTT86 |
Description | LED RED CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-M13VTT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.85mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,22440 € | 22,44 € |
| 500 | 0,18494 € | 92,47 € |
| 1.000 | 0,17197 € | 171,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15525 € | 465,75 € |
| 6.000 | 0,14673 € | 880,38 € |
| 9.000 | 0,14236 € | 1.281,24 € |
| 15.000 | 0,13743 € | 2.061,45 € |
| 21.000 | 0,13450 € | 2.824,50 € |
| 30.000 | 0,13163 € | 3.948,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

