
SML-M13MTT86 | |
|---|---|
DigiKey Part Number | 846-1028-2-ND - Tape & Reel (TR) 846-1028-1-ND - Cut Tape (CT) 846-1028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-M13MTT86 |
Description | LED GREEN CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-M13MTT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 0.85mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,19870 € | 19,87 € |
| 500 | 0,16316 € | 81,58 € |
| 1.000 | 0,15144 € | 151,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13635 € | 409,05 € |
| 6.000 | 0,12865 € | 771,90 € |
| 9.000 | 0,12471 € | 1.122,39 € |
| 15.000 | 0,12025 € | 1.803,75 € |
| 21.000 | 0,11760 € | 2.469,60 € |
| 30.000 | 0,11501 € | 3.450,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |



