
SML-M13DTT86 | |
|---|---|
DigiKey Part Number | 846-1027-2-ND - Tape & Reel (TR) 846-1027-1-ND - Cut Tape (CT) 846-1027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-M13DTT86 |
Description | LED ORANGE CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-M13DTT86 Models |
Category | Lens Size 1.40mm x 0.85mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0805 (2012 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 2.00mm L x 1.25mm W |
Lens Transparency Clear | Height (Max) 0.90mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,20410 € | 20,41 € |
| 500 | 0,16758 € | 83,79 € |
| 1.000 | 0,15554 € | 155,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14004 € | 420,12 € |
| 6.000 | 0,13214 € | 792,84 € |
| 9.000 | 0,12808 € | 1.152,72 € |
| 15.000 | 0,12350 € | 1.852,50 € |
| 21.000 | 0,12078 € | 2.536,38 € |
| 30.000 | 0,11812 € | 3.543,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

