Similar

SML-J14DTT96 | |
|---|---|
DigiKey Part Number | 846-1025-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML-J14DTT96 |
Description | LED ORANGE CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 611nm |
Color | Package / Case 4-SMD, Gull Wing |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.40mm L x 3.40mm W |
Lens Transparency Clear | Height (Max) 4.65mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSL0701DT5 | Rohm Semiconductor | 325 | CSL0701DT5CT-ND | 1,46000 € | Similar |


