
SML-H12P8TT86C | |
|---|---|
DigiKey Part Number | SML-H12P8TT86CTR-ND - Tape & Reel (TR) SML-H12P8TT86CCT-ND - Cut Tape (CT) SML-H12P8TT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-H12P8TT86C |
Description | LED GREEN CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-H12P8TT86C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.52mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,12410 € | 12,41 € |
| 500 | 0,10044 € | 50,22 € |
| 1.000 | 0,09259 € | 92,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08248 € | 247,44 € |
| 6.000 | 0,07731 € | 463,86 € |
| 9.000 | 0,07466 € | 671,94 € |
| 15.000 | 0,07166 € | 1.074,90 € |
| 21.000 | 0,06987 € | 1.467,27 € |
| 30.000 | 0,06813 € | 2.043,90 € |
| 75.000 | 0,06428 € | 4.821,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |










