
SML-D15UWT86 | |
|---|---|
DigiKey Part Number | SML-D15UWT86TR-ND - Tape & Reel (TR) SML-D15UWT86CT-ND - Cut Tape (CT) SML-D15UWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D15UWT86 |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D15UWT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color White | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,12270 € | 12,27 € |
| 500 | 0,09914 € | 49,57 € |
| 1.000 | 0,09136 € | 91,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08131 € | 243,93 € |
| 6.000 | 0,07618 € | 457,08 € |
| 9.000 | 0,07354 € | 661,86 € |
| 15.000 | 0,07056 € | 1.058,40 € |
| 21.000 | 0,06878 € | 1.444,38 € |
| 30.000 | 0,06705 € | 2.011,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |











