
SML-D14WWT86A | |
|---|---|
DigiKey Part Number | SML-D14WWT86ATR-ND - Tape & Reel (TR) SML-D14WWT86ACT-ND - Cut Tape (CT) SML-D14WWT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D14WWT86A |
Description | LED YELLOW CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D14WWT86A Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY Q976.01-Q1R2-36-1-20-R18 | ams-OSRAM USA INC. | 2.960 | 475-LYQ976.01-Q1R2-36-1-20-R18CT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,14740 € | 14,74 € |
| 500 | 0,11976 € | 59,88 € |
| 1.000 | 0,11063 € | 110,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09887 € | 296,61 € |
| 6.000 | 0,09287 € | 557,22 € |
| 9.000 | 0,08979 € | 808,11 € |
| 15.000 | 0,08631 € | 1.294,65 € |
| 21.000 | 0,08423 € | 1.768,83 € |
| 30.000 | 0,08221 € | 2.466,30 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


