
SML-D13Y8WT86 | |
|---|---|
DigiKey Part Number | 846-SML-D13Y8WT86TR-ND - Tape & Reel (TR) 846-SML-D13Y8WT86CT-ND - Cut Tape (CT) 846-SML-D13Y8WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D13Y8WT86 |
Description | LED YELLOW 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,17600 € | 17,60 € |
| 500 | 0,14376 € | 71,88 € |
| 1.000 | 0,13313 € | 133,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11942 € | 358,26 € |
| 6.000 | 0,11243 € | 674,58 € |
| 9.000 | 0,10885 € | 979,65 € |
| 15.000 | 0,10479 € | 1.571,85 € |
| 21.000 | 0,10238 € | 2.149,98 € |
| 30.000 | 0,10003 € | 3.000,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

