
SML-D12W8WT86C | |
|---|---|
DigiKey Part Number | SML-D12W8WT86CTR-ND - Tape & Reel (TR) SML-D12W8WT86CCT-ND - Cut Tape (CT) SML-D12W8WT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12W8WT86C |
Description | LED YELLOW 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12W8WT86C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 2mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,14200 € | 14,20 € |
| 500 | 0,11536 € | 57,68 € |
| 1.000 | 0,10655 € | 106,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09520 € | 285,60 € |
| 6.000 | 0,08940 € | 536,40 € |
| 9.000 | 0,08642 € | 777,78 € |
| 15.000 | 0,08306 € | 1.245,90 € |
| 21.000 | 0,08106 € | 1.702,26 € |
| 30.000 | 0,07911 € | 2.373,30 € |
| 75.000 | 0,07480 € | 5.610,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |







