
SML-D12P8WT86C | |
|---|---|
DigiKey Part Number | SML-D12P8WT86CTR-ND - Tape & Reel (TR) SML-D12P8WT86CCT-ND - Cut Tape (CT) SML-D12P8WT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12P8WT86C |
Description | LED GREEN 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12P8WT86C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,09550 € | 9,55 € |
| 500 | 0,07670 € | 38,35 € |
| 1.000 | 0,07044 € | 70,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06487 € | 194,61 € |
| 6.000 | 0,06057 € | 363,42 € |
| 9.000 | 0,05837 € | 525,33 € |
| 15.000 | 0,05587 € | 838,05 € |
| 21.000 | 0,05439 € | 1.142,19 € |
| 30.000 | 0,05294 € | 1.588,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |









