
SML-A15YTT86 | |
|---|---|
DigiKey Part Number | 846-SML-A15YTT86TR-ND - Tape & Reel (TR) 846-SML-A15YTT86CT-ND - Cut Tape (CT) 846-SML-A15YTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A15YTT86 |
Description | LED YELLOW 1611 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,19020 € | 19,02 € |
| 500 | 0,15572 € | 77,86 € |
| 1.000 | 0,14437 € | 144,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12973 € | 389,19 € |
| 6.000 | 0,12227 € | 733,62 € |
| 9.000 | 0,11845 € | 1.066,05 € |
| 15.000 | 0,11412 € | 1.711,80 € |
| 21.000 | 0,11155 € | 2.342,55 € |
| 30.000 | 0,10904 € | 3.271,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


