Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-A12UTT86

DigiKey Part Number
846-SML-A12UTT86TR-ND - Tape & Reel (TR)
846-SML-A12UTT86CT-ND - Cut Tape (CT)
846-SML-A12UTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-A12UTT86
Description
LED RED CLEAR 1611 SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SML-A12UTT86 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.20mm x 0.55mm
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
2-SMD, No Lead
Configuration
Standard
Supplier Device Package
Lens Color
Colorless
Size / Dimension
1.60mm L x 1.15mm W
Lens Transparency
Clear
Height (Max)
0.65mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML-A12UTT86JRohm Semiconductor1.248846-1173-1-ND0,32000 €Parametric Equivalent
QBLP617-RQT Brightek (QTB)29.0141516-1081-1-ND0,23000 €Similar
In-Stock: 1.814
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,21900 €2,19 €
1000,15540 €15,54 €
5000,12652 €63,26 €
1.0000,11698 €116,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10464 €313,92 €
6.0000,09837 €590,22 €
9.0000,09514 €856,26 €
15.0000,09150 €1.372,50 €
21.0000,08933 €1.875,93 €
30.0000,08722 €2.616,60 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €