
SML-825MVWT86 | |
|---|---|
DigiKey Part Number | 846-SML-825MVWT86TR-ND - Tape & Reel (TR) 846-SML-825MVWT86CT-ND - Cut Tape (CT) 846-SML-825MVWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-825MVWT86 |
Description | LED RED/YLW-GRN 0805 SMD BOT ENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow-Green 630nm Red, 572nm Yellow-Green LED Indication - Discrete 2V Red, 2.1V Yellow-Green 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 2.1V Yellow-Green |
Mfr | Current - Test 20mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 0805 (2012 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.25mm x 1.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,61800 € | 6,18 € |
| 100 | 0,45610 € | 45,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31781 € | 953,43 € |
| 6.000 | 0,30339 € | 1.820,34 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |


