


SML-811WTT86C | |
|---|---|
DigiKey Part Number | SML-811WTT86CTR-ND - Tape & Reel (TR) SML-811WTT86CCT-ND - Cut Tape (CT) SML-811WTT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-811WTT86C |
Description | LED YELLOW CLEAR 3412 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.95V 1305 (3412 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 10mA |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q101 |
Configuration Standard | Package / Case 1305 (3412 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.40mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.25mm x 1.20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-811WTT86 | Rohm Semiconductor | 5.465 | 846-SML-811WTT86CT-ND | 0,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23800 € | 2,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11025 € | 330,75 € |
| 6.000 | 0,10377 € | 622,62 € |
| 9.000 | 0,10043 € | 903,87 € |
| 15.000 | 0,09667 € | 1.450,05 € |
| 21.000 | 0,09443 € | 1.983,03 € |
| 30.000 | 0,09293 € | 2.787,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

