Red 620nm LED Indication - Discrete 1.95V 1305 (3412 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 620nm LED Indication - Discrete 1.95V 1305 (3412 Metric)
SML-812MTT86

SML-811UTT86C

DigiKey Part Number
SML-811UTT86CTR-ND - Tape & Reel (TR)
SML-811UTT86CCT-ND - Cut Tape (CT)
SML-811UTT86CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-811UTT86C
Description
LED RED CLEAR 3412 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 1.95V 1305 (3412 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.25mm x 1.20mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
10mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q101
Package / Case
1305 (3412 Metric)
Supplier Device Package
Size / Dimension
3.40mm L x 1.25mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12406 €372,18 €
6.0000,11692 €701,52 €
9.0000,11325 €1.019,25 €
15.0000,10911 €1.636,65 €
21.0000,10665 €2.239,65 €
30.0000,10425 €3.127,50 €
75.0000,09894 €7.420,50 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €